| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170031-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.5 mm, .846 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .134 in, 2.2 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170031-2 |
170031-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 series receptacle terminals. Designed for optimal performance, these straight orientation terminals feature a durable brass construction with tin plating, ensuring reliable conductivity. With a wire size compatibility ranging from 14 to 20 AWG, they are suitable for a variety of applications. The F-Crimp design and open barrel construction allow for easy and secure wire termination, while accommodating insulation diameters between .086 and .134 inches. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), these RoHS-compliant terminals guarantee performance and compliance. Upgrade your connectivity solutions with these high-quality receptacles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150034-1 | ![]() | |
| TE Connectivity 2150034-2 | ![]() | |
| TE Connectivity 7-2150034-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 01/20/2014 | E-13-016602 - Document clarification. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


