170032-4

Heilind Number:AMP170032-4
Manufacturer:TE Connectivity
Manufacturer Number:170032-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 0.5-2.27MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170032-4
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .135 in, 2.16 - 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170032-4

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle Terminal. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and compatibility with 14-20 AWG wires, it offers versatility in various applications. Its F-Crimp design facilitates easy installation, while its open barrel accommodates wire insulation diameters of .085-.135 inches. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal guarantees performance and compliance. Upgrade your connectivity with this essential component.