| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170032-5 |
| Series: | FASTON 250 |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170032-5.P |
170032-5
Specifications
Detailed Description
Easily connect wires with our 250 FASTON Cut Strip terminal, designed for efficient crimping with 20-14 AWG cables. Crafted from durable brass, this receptacle ensures reliable conductivity for various applications. Its open barrel design allows for quick installation, while the compatibility with 6.35mm wide tabs makes it versatile. RoHS compliant and suitable for a range of projects, this product is a must-have in your connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 09/17/2018 | P-18-016080 - Manufacturing location change. Following Part Numbers will be transferred from single-source at China to Dual-source at China and Lickdale US (bldg. 1082). | Download | |||
| 03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download | |||
| 03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 04/01/2016 | P-15-012472 - Product improvement. End splice style on the reel changed from steel wire to flexible wire. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

