170037-1

Heilind Number:AMP170037-1
Manufacturer:TE Connectivity
Manufacturer Number:170037-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 REC 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170037-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.6 mm, .653 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170037-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Receptacle, designed for optimal performance with 20-16 AWG wires. Crafted from durable brass, this straight orientation terminal ensures secure and efficient crimping with an F-Crimp. With an operating temperature range of -40 to 110°C, it guarantees reliability in various environments. The open barrel design accommodates wire insulation diameters ranging from 2.29 to 3.3mm, providing versatility in application. RoHS compliant and meticulously engineered, this receptacle is a dependable component for your connectivity needs.