| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170037-6 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.6 mm, .653 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170037-6 |
170037-6
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 16-20 AWG TPBR receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range (-40 to 110°C). Its F-Crimp design accommodates wires of 16-20 AWG, while the open barrel accepts insulation diameters of 2.29-3.3 mm. With a compatible tab width of 4.75 mm, this receptacle guarantees a secure fit for your applications. Trust in its quality for efficient and long-lasting connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | ![]() | |
| TE Connectivity 2150007-2 | ![]() | |
| TE Connectivity 7-2150007-7 | ![]() | |
| TE Connectivity 755336-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2178549-2 | ![]() |


