| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170038-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.41 mm, .646 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170038-2 |
170038-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 series receptacle terminals, specifically designed for optimal performance. Made of durable brass with a tin plating, these terminals ensure reliable conductivity. With a straight orientation and F-Crimp type, they are easy to install on 16-20 AWG wires. Operating temperature range from -40 to 110°C (-40 to 230°F) makes them suitable for various environments. Their open barrel design accommodates wire insulation diameters of 2.3-3.3mm (.09-.13in), providing versatile usage. RoHS compliant and part of our Quick Disconnects line, these terminals meet high-quality standards for your connectivity needs. Upgrade your crimp terminal arsenal with these efficient and durable receptacles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 755336-1 | TE Connectivity 170038-2 Application Tooling | ![]() |


