| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170041-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.5 mm, .807 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP170041-1 |
170041-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 110 TAB 20-16AWG BR LP terminals, part of the FASTIN-FASTON 110 series. Crafted from durable brass, these straight-oriented tabs ensure reliable performance in a wide range of operating temperatures, from -40 to 110°C (-40 to 230°F). With a crimp-type F-Crimp design and open barrel, they accommodate 16-20 AWG wires (.51-1.31 mm²) with ease. The unplated brass construction guarantees longevity, while the compatibility with .11 in (2.8 mm) tab widths and .51 mm (.02 in) tab thicknesses allows for versatile use. Trust in our Quick Disconnects for efficient and compliant solutions in your connectivity projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 170041-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 170041-1 Application Tooling | ![]() |
| TE Connectivity 91581-1 | TE Connectivity 170041-1 Application Tooling | ![]() |


