170042-1

Heilind Number:AMP170042-1
Manufacturer:TE Connectivity
Manufacturer Number:170042-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 REC 20-16AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170042-1
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.9 mm, .665 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .118 in, 2.01 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170042-1

Detailed Description

Easily connect and disconnect wires with our FF 110 REC 20-16AWG BR receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with unplated contact plating, it ensures reliable performance. This straight orientation terminal accommodates 16-20 AWG wires, offering a secure F-Crimp connection for optimal conductivity. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel design accepts wire insulation diameters ranging from .079 to .118 inches, making it versatile for different applications. RoHS compliant, this product upholds environmental standards. Perfect for use in crimp terminals, housings, splices, and more. Upgrade your connectivity solutions with this high-quality receptacle.