| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170043-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.4 mm, .606 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170043-2 |
170043-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 20-24AWG TPBR receptacle. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 20-24 AWG wire, it features an open barrel with F-Crimp for secure attachment. The 15.4mm overall length accommodates .11-inch wide tabs, making it ideal for various applications. With RoHS compliance and easy installation, this receptacle is a must-have for efficient connectivity in your projects. Explore the full range of Quick Disconnects for all your terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150024-1 | TE Connectivity 170043-2 Application Tooling | ![]() |
| TE Connectivity 2150024-2 | TE Connectivity 170043-2 Application Tooling | ![]() |
| TE Connectivity 7-2150024-7 | TE Connectivity 170043-2 Application Tooling | ![]() |
| TE Connectivity 7-2150024-1 | TE Connectivity 170043-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1494217-1 | ![]() |


