| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170046-4 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.6 mm, .77 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .027 in, .7 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .17 in, 2.54 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170046-4 |
170046-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 receptacle, designed for 16-14 AWG wire termination. Crafted from durable phosphor bronze with a protective tin plating, this straight orientation terminal ensures reliable performance in a temperature range of -40 to 110°C. Featuring a convenient F-Crimp for secure attachment, it accepts wire insulation diameters ranging from 2.54 to 4.32 mm. With a compatible tab width of 6.35 mm, it's perfect for various applications requiring a .25-inch tab. RoHS compliant and meticulously engineered, this receptacle is a crucial component for professionals in the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2014 | E-13-016602 - Document clarification. | Download | |||

