170048-2

Heilind Number:AMP170048-2
Manufacturer:TE Connectivity
Manufacturer Number:170048-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 20-24AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170048-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.3 mm, .681 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .118 in, 2.03 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170048-2

Detailed Description

Enhance your electrical connections with our FASTON 110 20-24AWG TPBR receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance in a straight orientation. Suitable for 20-24 AWG wire sizes, it features an F-Crimp for secure attachment. With an overall length of 17.3mm, it accommodates tabs with a width of 2.8mm and thickness of 0.51mm. Operating in temperatures ranging from -40 to 110°C, it's a versatile component for various applications. ROHS compliant and part of our Quick Disconnects range, it guarantees quality and efficiency. Upgrade your setups with this essential connector.