170048-4

Heilind Number:AMP170048-4
Manufacturer:TE Connectivity
Manufacturer Number:170048-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 20-24AWG TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170048-4
Series:FASTIN-FASTON 110
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:17.3 mm, .681 in
Material:Phosphor Bronze
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .118 in, 2.03 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170048-4

Detailed Description

Enhance your electrical connections with our FASTON 110 FLAG REC terminal, designed for effortless crimping onto 20-24 AWG wires. Crafted from durable Phosphor Bronze with a protective Tin plating, this straight receptacle ensures reliable performance in temperatures ranging from -40 to 110°C. Its open barrel design accommodates wire insulation diameters of .08 to .118 inches, making it versatile for various applications. Trust in its quality, as it complies with RoHS standards, offering peace of mind for environmentally conscious projects. Upgrade your connectivity solutions with this essential component from our Quick Disconnects range.