| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170051-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.01 in, 25.8 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP170051-1 |
170051-1
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 TAB 20-14AWG BR LP terminal. Crafted from durable brass, this FASTIN-FASTON 250 series connector ensures reliable conductivity. With a straight orientation and F-Crimp design, it accommodates 14-20 AWG wires, making it versatile for various applications. The open barrel type allows for easy installation, while the .085 - .135 inch wire insulation diameter range offers compatibility with different wire sizes. Operating seamlessly in temperatures ranging from -40 to 110°C, this tab terminal is a dependable choice for your electrical projects. Non-RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 720725-1 | TE Connectivity 170051-1 Application Tooling | ![]() |


