| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170051-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.01 in, 25.8 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP170051-2 |
170051-2
Specifications
Detailed Description
Enhance your electrical connections with these FF 250 Tab 20-14AWG TPBR LP terminals from the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, they ensure reliable conductivity. With a straight orientation and F-Crimp design, they are suitable for wire sizes ranging from 14 to 20 AWG. Their open barrel construction accommodates insulation diameters between .085 and .135 inches. Operating smoothly in temperatures from -40 to 110°C, these terminals are essential components for various applications. Trust in their quality, supplied by Quick Disconnects, for efficient and secure tab connections. Rest assured, they meet all necessary RoHS compliance standards. Upgrade your connectors with these dependable components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 720725-1 | TE Connectivity 170051-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154660-2 | ![]() |


