170054-1

Heilind Number:AMP170054-1
Manufacturer:TE Connectivity
Manufacturer Number:170054-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 20-14AWG BR LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170054-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:20.5 mm, .807 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .135 in, 2.16 - 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170054-1

Detailed Description

Easily connect and disconnect wires with our FASTIN-FASTON 250 series receptacle terminals. Made of durable brass, these straight orientation terminals are designed for 16-20 AWG wires, with a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in). Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), they are suitable for various applications. The F-Crimp design ensures secure and reliable connections, while the open barrel feature allows for easy wire insertion. With RoHS compliance, you can trust in the quality and sustainability of these terminals. Perfect for use in automotive, industrial, and electronic projects, they offer a convenient and efficient solution for your wiring needs.