| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170072-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP170072-1 |
170072-1
Specifications
Detailed Description
Enhance your electrical connections with our AMP-IN Crimp Receptacle Terminal. Designed for 20-24 AWG wire sizes, this straight orientation terminal ensures a secure fit with a crimp termination method and tin contact plating. Perfect for stud mounting, it offers easy integration for various applications. RoHS compliant, it meets environmental standards while delivering reliable performance. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266586-1 | ![]() | |
| TE Connectivity 2266586-2 | ![]() | |
| TE Connectivity 7-2266586-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154645-2 | ![]() | |
| TE Connectivity 3-42642-3 | ![]() |


