| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170089-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.5 mm, .846 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2.1 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .114 - .15 in, 2.9 - 3.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170089-2 |
170089-2
Specifications
Detailed Description
Experience efficient and reliable electrical connections with our FASTIN-FASTON 250 series receptacle. Designed for 14-12 AWG wire sizes, this straight orientation terminal features a durable brass construction with tin plating for enhanced conductivity. With a wide operating temperature range of -40 to 110°C, it ensures optimal performance in various environments. The F-Crimp mechanism allows for secure attachment, while the open barrel design accommodates wire insulation diameters from .114 to .15 inches. Trust in this high-quality product for your crimp terminal needs.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


