| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170095-1 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 20.6 mm, .811 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170095-1 |
170095-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 250 Automatic Receptacle. Crafted from durable Phosphor Bronze with a Tin plating, this straight orientation receptacle is designed for 18-22 AWG wire sizes. Its F-Crimp design ensures secure connections, while the open barrel accepts wire insulation diameters of .09 - .13 inches. With an overall length of 20.6mm, it's a reliable solution for various applications. Operating smoothly in temperatures ranging from -40 to 110°C, it's also RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217481-1 | ![]() |


