| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170179-1 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.5 mm, .688 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .181 in, 3.3 - 4.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170179-1 |
170179-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 205 14-18AWG BR Receptacle. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Designed for 14-18 AWG wire and featuring an open barrel with F-Crimp connection, it offers easy and secure installation. With a compatible tab width of 5.21mm and tab thickness of .81mm (.032 inches), it guarantees a perfect fit. Trust in its quality, compliance with RoHS standards, and suitability for various applications in the realm of connectors, crimps, and terminals. Elevate your projects with this essential component from the FASTON 205 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150084-1 | TE Connectivity 170179-1 Application Tooling | ![]() |
| TE Connectivity 2150084-2 | TE Connectivity 170179-1 Application Tooling | ![]() |
| TE Connectivity 7-2150084-7 | TE Connectivity 170179-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42239-4 | ![]() |


