| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170179-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.5 mm, .688 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .181 in, 3.3 - 4.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170179-2 |
170179-2
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 205 receptacle, designed for 18-14 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp type make for easy installation, while its open barrel design accommodates wire insulation diameters ranging from .13 to .181 inches. With an operating temperature range of -40 to 110°C, this receptacle is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimp terminal setup with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150084-1 | ![]() | |
| TE Connectivity 2150084-2 | ![]() | |
| TE Connectivity 7-2150084-7 | ![]() |


