170180-2

Heilind Number:AMP170180-2
Manufacturer:TE Connectivity
Manufacturer Number:170180-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170180-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.8 mm, .661 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 in, 3.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170180-2

Detailed Description

Enhance your electrical connections with the FASTON 205 Receptacle. Designed for efficiency and durability, this straight orientation receptacle is crafted from brass with a tin plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). It accommodates 14-18 AWG wires, offering a secure crimp connection with an open barrel design. The .205 inch compatible tab width allows for easy integration, while the .141 inch wire insulation diameter ensures a snug fit. Ideal for a variety of applications, this RoHS-compliant receptacle is a must-have for any electrical project.