| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170187-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.45 mm, .805 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170187-1 |
170187-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Receptacle, designed for 22-18 AWG wire size compatibility. Crafted from brass with unplated contact plating, it ensures reliable conductivity. Its straight orientation and F-Crimp terminal type offer easy installation, while the open barrel design accommodates wire insulation diameters from .09 to .13 inches. Operating seamlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a versatile component for various applications. Trust in its quality, as it is a part of our Quick Disconnects product range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90166-1 | TE Connectivity 170187-1 Application Tooling | ![]() |
| TE Connectivity 91514-1 | TE Connectivity 170187-1 Application Tooling | ![]() |


