170187-2

Heilind Number:AMP170187-2
Manufacturer:TE Connectivity
Manufacturer Number:170187-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 RECEPTACLE 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170187-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.45 mm, .805 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170187-2

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, offering reliable performance for 22-18 AWG wires. Crafted from high-quality brass with a durable tin plating, this straight orientation terminal is designed for seamless crimping, accommodating F-Crimp connections. Its open barrel design accepts wire insulation diameters ranging from 2.3 to 3.3 mm, ensuring versatility in various applications. With an overall length of 20.45 mm and a compatible tab width of 6.35 mm, this receptacle guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 110 °C, it's a dependable choice for any project. Compliant with RoHS standards, this product is not only efficient but also environmentally friendly. Upgrade your terminal connections today with our FASTON 250 Receptacle.