| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170205-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 170205-1 |
| SKU: | AMP170205-1 |
170205-1
Specifications
Detailed Description
Introducing the E.I. Series Contact LP, a female connector designed for reliable signal transmission. Featuring a cable mount for versatile installation, this brass contact is engineered for durability with a voltage rating of 250 VAC. With a compact socket design and pre-tin plating, it ensures secure connections for wires ranging from 30 to 26 AWG. Operating efficiently in a temperature range of -20 to 105°C, it meets RoHS compliance standards. Ideal for various applications, from wire-to-board to wire-to-wire setups, this connector guarantees seamless connectivity in diverse electronic systems. With a package quantity of 1000, it's perfect for bulk projects. Trust in the E.I. Series Contact LP for high performance and quality in your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91556-1 | TE Connectivity 170205-1 Application Tooling | ![]() |
| TE Connectivity 91562-1 | TE Connectivity 170205-1 Application Tooling | ![]() |


