170209-1

Heilind Number:AMP170209-1
Manufacturer:TE Connectivity
Manufacturer Number:170209-1
ECAD Model:
3D Model

Description:

MINI SPRING REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170209-1
Amperage:3 A
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2.27 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP170209-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our Mini Spring Receptacle, designed for optimal performance in a wide range of operating temperatures. Featuring a secure F-Crimp termination method and a locking lance for added stability, this terminal ensures reliable connectivity. With a 3A amperage rating and compatibility with wire sizes ranging from .5 to 2.27 mm², it's perfect for various applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your vehicle's electrical system with this essential component.