| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170224-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.6 mm, .771 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 10 AWG, 1.65 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .197 in, 3 - 5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170224-2 |
170224-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 receptacle, designed for seamless integration in a variety of applications. Crafted from durable brass with a tin plating, it ensures reliable conductivity and corrosion resistance. With a straight orientation and F-crimp type, it guarantees easy and secure installation for 15-10 AWG wire sizes. Its compatibility with 6.35mm tab widths and .81mm tab thicknesses offers versatility, while its open barrel design accommodates wire insulation diameters ranging from 3-5mm. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a dependable choice for both professional and DIY projects. RoHS compliant and a part of our Quick Disconnects range, this receptacle meets high-quality standards for your peace of mind. Elevate your connector solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150540-1 | TE Connectivity 170224-2 Application Tooling | ![]() |
| TE Connectivity 2150540-2 | TE Connectivity 170224-2 Application Tooling | ![]() |
| TE Connectivity 7-2150540-7 | TE Connectivity 170224-2 Application Tooling | ![]() |
| TE Connectivity 2-2150540-1 | TE Connectivity 170224-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232112-1 | ![]() | |
| TE Connectivity 2232247-1 | ![]() |


