| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170233-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.1 mm, .87 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .082 - .134 in, 2.1 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170233-1 |
170233-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC 0.5-2.27 MM2 BR receptacle. Crafted from durable brass, this straight orientation terminal ensures reliable performance in a variety of applications. Its F-crimp design accommodates wire sizes ranging from 14 to 20 AWG, with an open barrel for easy installation. With an overall length of 22.1mm and compatibility with 6.35mm wide tabs, it offers versatility in use. Operating seamlessly in temperatures from -40 to 110°C, this RoHS-compliant receptacle is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836398-2 | ![]() | |
| TE Connectivity 7-2836398-7 | ![]() |


