170233-2

Heilind Number:AMP170233-2
Manufacturer:TE Connectivity
Manufacturer Number:170233-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 REC 0.5-2.27 MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170233-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.1 mm, .87 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.082 - .134 in, 2.1 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170233-2

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series Rectangular Receptacles. Designed for a secure fit, these terminals feature a brass construction with tin plating for reliable conductivity. With an overall length of 22.1mm (.87 in) and compatibility with 6.35mm (.25 in) tabs, they offer versatility in various applications. Straight orientation and an operating temperature range of -40 to 110°C (-40 to 230°F) ensure ease of use in different environments. Suitable for 14-20 AWG (.51-2.08 mm²) wires, these receptacles feature F-Crimp terminals with an open barrel design, accommodating wire insulation diameters from .082 to .134 inches (2.1 to 3.4 mm). RoHS compliant, they meet international standards for environmental responsibility. Upgrade your connectivity solutions with these high-quality receptacles.