| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170234-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.1 mm, .87 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170234-1 |
170234-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series straight receptacle. Crafted from durable brass with a tin plating, this high-quality terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates wire sizes of 10-12 AWG, with an open barrel construction for easy installation. The receptacle features a 6.35mm (.25 inch) tab width and .81mm (.032 inch) tab thickness, suitable for wires ranging from 3.81 to 5.08mm (.15 to .2 inch) in diameter. Trust in its secure connection and efficient conductivity for your industrial or DIY projects. RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151724-2 | TE Connectivity 170234-1 Application Tooling | ![]() |
| TE Connectivity 7-2151724-7 | TE Connectivity 170234-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 170234-1 Application Tooling | ![]() |


