| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170234-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.1 mm, .87 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170234-2 |
170234-2
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC 12-10 AWG Receptacle. Crafted from durable brass with a protective tin plating, this terminal ensures reliable performance in demanding environments. With a straight orientation and open barrel design, it accommodates wires ranging from 10 to 12 AWG, making it ideal for a variety of applications. The F-Crimp feature guarantees a secure and efficient connection, while the RoHS compliance underscores our commitment to quality and sustainability. Upgrade your projects with this essential component from our Quick Disconnects range.

