| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170263-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 170263-1 |
| SKU: | AMP170263-1 |
170263-1
Specifications
Detailed Description
Enhance your electrical connections with our EIS CONTACT, specifically designed for female terminals. These brass contacts, with a voltage rating of 250 VAC, ensure reliable performance in signal circuit applications. With an amperage of 2 A and insulation resistance of 500 MΩ, they meet stringent quality standards. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), these contacts are versatile for various environments. The cable mount (free-hanging) design allows for easy installation. Each package contains 10,000 pieces, making them suitable for bulk applications. RoHS compliant and featuring pre-tin plating, they offer both environmental responsibility and optimal conductivity. Suitable for wire-to-wire and wire-to-board connections, these contacts are essential components in your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151084-1 | TE Connectivity 170263-1 Application Tooling | ![]() |
| TE Connectivity 2151084-2 | TE Connectivity 170263-1 Application Tooling | ![]() |
| TE Connectivity 7-2151084-7 | TE Connectivity 170263-1 Application Tooling | ![]() |
| TE Connectivity 91556-1 | TE Connectivity 170263-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 170263-1 Application Tooling | ![]() |


