170265-1

Heilind Number:AMP170265-1
Manufacturer:TE Connectivity
Manufacturer Number:170265-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC 12-10 AWG 0.406 X 42.3 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170265-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:23 mm, .905 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .134 in, 2.2 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170265-1

Detailed Description

Enhance your electrical connections with our PL 250 REC 12-10 AWG receptacle, a part of the Positive Lock 250 series. Crafted from durable brass with a tin plating, this straight-oriented terminal ensures secure crimping for wire sizes 14-20 AWG. Its open barrel design accommodates insulation diameters of .086-.134 inches, and with an overall length of 23mm, it's compatible with 6.35mm tab widths. Operating flawlessly in temperatures ranging from -40 to 110°C, this receptacle guarantees reliable performance. Trust in the Quick Disconnects line for superior connectivity solutions.