| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170266-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23 mm, .905 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170266-2 |
170266-2
Specifications
Detailed Description
Discover the reliable connectivity of our Positive Lock Receptacle Electro TPBR, part of the Positive Lock 250 series. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures secure contact. Its F-Crimp terminals accommodate 10-12 AWG wire sizes, with an operating temperature range of -40 to 230°F. With compatibility for 6.35mm tab widths and .81mm tab thicknesses, it's ideal for various applications. RoHS compliant and designed for ease of use, this receptacle guarantees efficient performance in your connectivity projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 723712-1 | ![]() |


