170286-1

Heilind Number:AMP170286-1
Manufacturer:TE Connectivity
Manufacturer Number:170286-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

MIC REC CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170286-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP170286-1

Detailed Description

Easily and securely terminate your automotive, truck, bus, or off-road vehicle wiring with these crimp contacts. Designed for reliable performance in demanding environments, they feature a tin plating for corrosion resistance. With an operating temperature range of -30 to 105°C (-22 to 221°F), they are suitable for a wide range of applications. The F-crimp design ensures a strong and durable connection, while the receptacle terminal splice type allows for easy installation. Compliant with RoHS regulations, they are an environmentally friendly choice for your connectivity needs. Perfect for use in a variety of automotive settings, these terminals guarantee efficient and dependable performance.