170289-1

Heilind Number:AMP170289-1
Manufacturer:TE Connectivity
Manufacturer Number:170289-1
ECAD Model:
3D Model

Description:

MIC REC LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170289-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP170289-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with our high-quality receptacle terminals. Designed for optimal performance in a variety of vehicles, these terminals feature a reliable F-Crimp for secure wire attachment. With a contact plating of tin, they ensure efficient conductivity, while their durable construction allows for a wide operating temperature range from -30 to 105°C (-22 to 221°F). Suitable for wire sizes ranging from 0.5 to 2mm², they offer versatility and compatibility for various applications. Rest assured, these terminals are RoHS compliant, meeting environmental standards without compromising on quality. Trust in our automotive connectors and accessories to deliver dependable connectivity in your vehicle systems.