1703013-4

Heilind Number:AMP1703013-4
Manufacturer:TE Connectivity
Manufacturer Number:1703013-4
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

DIA 1.5MM CONTACT PIN,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703013-4
Amperage:20 A
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703013-4

Detailed Description

Introducing the 1703013-4, a high-performance automotive terminal designed for durability and reliability in demanding environments. This F-Crimp type terminal is suitable for wire sizes ranging from .5 to 1 mm², with a maximum amperage of 20 A. Featuring a locking lance for secure connections, this terminal ensures a tight and reliable fit. Its operating temperature range of -40 to 130°C (-40 to 266°F) makes it ideal for use in a wide range of applications. RoHS compliant and crafted with precision, this terminal guarantees quality and compliance. Perfect for automotive, truck, bus, and off-road vehicles, it is a must-have component for any wiring project.