1703034-1

Heilind Number:AMP1703034-1
Manufacturer:TE Connectivity
Manufacturer Number:1703034-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SENSOR CONTACT 2,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703034-1
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703034-1

Detailed Description

Enhance connectivity in automotive, truck, bus, and off-road settings with our Sensor Contact 2.8. Designed for optimal performance, this contact features a crimp termination method with tin plating, ensuring secure and efficient connections. With an amperage rating of 15A and compatibility with wire sizes ranging from 0.5 to 1 mm², it offers versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this contact guarantees reliable functioning even in harsh environments. Its F-Crimp design and locking lance provide added stability, while its receptacle terminal splice type simplifies installation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connector needs. Explore our range of automotive connectors and accessories to discover more options for seamless connectivity solutions.