| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703034-2 |
| Amperage: | 18 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1703034-2 |
1703034-2
| Heilind Number: | AMP1703034-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1703034-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance sensor contact. Designed for efficiency and durability, it features a 2.8 amperage rating and a tin contact plating for reliable conductivity. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it's suitable for use in various environmental conditions. The F-Crimp design and receptacle splice type ensure secure and efficient wire termination, accommodating wire sizes from .5 to 1 mm². Its locking lance and terminal primary locking feature provide added stability, making it an essential component for automotive, truck, bus, and off-road applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connector solutions with this essential automotive accessory.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2020 | P-20-019412 - Product Improvement. This change is an update from PCN P-16-013299, due to a new released date for the tool 11-1829335. | Download | |||
| 08/13/2020 | P-20-018962 - Manufacturing location change. will be transferred from TE Steinach (Switzerland) to TE Brazil (South America). | Download | |||


