1703035-1

Heilind Number:AMP1703035-1
Manufacturer:TE Connectivity
Manufacturer Number:1703035-1
ECAD Model:
3D Model

Description:

SENSOR CONTACT 2,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703035-1
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703035-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with this high-performance SENSOR CONTACT 2.8. Designed for durability, it features a locking lance for secure connections and F-crimp technology for easy installation. With a tin contact plating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 1 to 2.5mm², this RoHS-compliant terminal is essential for maintaining efficient and safe electrical connections in vehicles. Upgrade your automotive connectors and accessories with this premium-quality component.