| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170312-1 |
| Amperage: | 7 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | 11 mm, .433 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Hermaphroditic |
| Contact Length: | 20.1 mm, .791 in |
| Package Quantity: | 4000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 3.149 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5284 |
| Wire Size: | 14 - 18 AWG, 1697.23 - 4302.28 CMA, .86 - 2.18 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Contact Underplating Thickness: | 11.81 µin, .3 µm |
| Accepts Wire Insulation Diameter: | .089 - .154 in, 2.25 - 3.9 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 170312-1 |
| SKU: | AMP170312-1 |
170312-1
Specifications
Detailed Description
Easily connect power sources with these female power connector contacts, perfect for cable mounting. Featuring a crimp termination method and constructed with durable phosphor bronze, these contacts ensure reliable conductivity for signal applications. With a maximum amperage of 7 A and voltage rating of 250 VAC, they guarantee efficient power transmission. The hermaphroditic design and gold plating on the mating area further enhance connectivity. Operating in a wide temperature range from -30 to 105 °C, these contacts are suitable for various environments. Each package includes 4000 pieces, conveniently packaged on a reel for easy handling. Compliant with RoHS regulations, they offer a sustainable solution for your connectivity needs.

