| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170313-1 |
| Amperage: | 7 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 30 V AC |
| Compatible Wire Material: | Copper |
| Contact Type: | Hermaphroditic |
| Contact Length: | 21 mm, .827 in |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 3.149 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5284 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Contact Underplating Thickness: | 11.81 µin, .3 µm |
| Accepts Wire Insulation Diameter: | .059 - .077 in, 1.5 - 1.95 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 170313-1 |
| SKU: | AMP170313-1 |
170313-1
Specifications
Detailed Description
Enhance your connectivity with our Drawer Connector Contact, designed for seamless integration in signal circuit applications. This female connector, featuring a Crimp termination method and Cable Mount (Free-Hanging) mount type, ensures secure and reliable contact. With a hermaphroditic design and gold plating on the contact mating area, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -30 to 105 °C (-22 to 221 °F) and with an insulation resistance of 5000 MΩ, this contact is suitable for various environments. RoHS-compliant and offering a package quantity of 1000, it's ideal for bulk usage. Compatible with 20-24 AWG wires and accepting insulation diameters of .059-.077 inches, it facilitates easy installation. Trust in its quality and performance for your wire to board connection needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 723986-1 | ![]() | |
| TE Connectivity 91591-1 | ![]() |


