170314-1

Heilind Number:AMP170314-1
Manufacturer:TE Connectivity
Manufacturer Number:170314-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DRAWER CONN.CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170314-1
Amperage:7 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Compatible Wire Material:Copper
Contact Type:Hermaphroditic
Contact Length:21 mm, .827 in
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:K13
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.08 µm, 3.149 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5284
Wire Size:14 - 18 AWG, 1697.23 - 4302.28 CMA, .86 - 2.18 mm²
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:2000 V AC
Contact Underplating Thickness:11.81 µin, .3 µm
Accepts Wire Insulation Diameter:.089 - .154 in, 2.25 - 3.9 mm
Contact Retention:With
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Part Aliases:170314-1
SKU:AMP170314-1

Detailed Description

Enhance signal connectivity with our Drawer Connector Contact, designed for efficient cable mounting in various applications. This female contact, featuring a hermaphroditic design, ensures reliable performance with a 7A amperage rating and 250VAC voltage capacity. Crafted with durable Phosphor Bronze and gold plating in the contact mating area, it guarantees optimal conductivity. Suitable for wire sizes ranging from 14 to 18 AWG, it offers easy crimp termination and secure retention with a locking lance. With a wide operating temperature range and compliance with RoHS standards, this contact is a dependable choice for your wire-to-board connector needs. Each package includes 1000 contacts, conveniently supplied on a reel for efficient handling. Elevate your electronic connections with this essential component from our extensive range of connectors and accessories.