| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170338-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP170338-1 |
170338-1
Specifications
Detailed Description
Enhance your electrical connections with our AMP-IN Crimp Terminal. Designed for 22-18 AWG wire, this straight pin terminal ensures a secure and reliable termination method with its tin contact plating. Suitable for .3 - .9 mm² wire sizes, it guarantees optimal conductivity. Its stud mount style offers convenient installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our PCB terminal for seamless connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836577-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154645-2 | ![]() | |
| TE Connectivity 3-42642-3 | ![]() | |
| TE Connectivity 640311-5 | ![]() |


