170342-2

Heilind Number:AMP170342-2
Manufacturer:TE Connectivity
Manufacturer Number:170342-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WITHOUT LATCH 250 REC 20-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170342-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.6 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.024 in, .61 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170342-2

Detailed Description

Enhance your electrical connections with this high-quality FASTON 250 receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance. Designed for 14-20 AWG wires, it accommodates a wide range of applications. The straight orientation and F-crimp type make installation a breeze. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Trust in its RoHS compliance for environmentally conscious projects. Elevate your crimp terminal connections with this essential component.