| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703661-1 |
| Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | 15 mm, .591 in |
| Voltage: | 14 V DC |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.583 in |
| Cable Exit Angle: | 180° |
| Height: | 1.266 in, 32.15 mm |
| Width: | 1.394 in, 35.4 mm |
| Mating Tab Width: | .189 in, .248 in, 4.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1703661-1 |
| SKU: | AMP1703661-1 |
1703661-1
| Heilind Number: | AMP1703661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1703661-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP MCP Connector System, a versatile solution for automotive power and signal applications. This housing is designed for female terminals, featuring three rows with a 15mm pitch for secure connections. With a voltage rating of 14V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The PBT GF body material, along with a wide operating temperature range of -40 to 105°C, guarantees durability and longevity. Sealable and with polarization for easy installation, it's perfect for wire-to-board or wire-to-device connections. The black housing, measuring 1.583 inches in length, 1.266 inches in height, and 1.394 inches in width, offers a sleek and compact design. Its hybrid connector design, along with terminal position assurance and primary locking features, ensures secure connections every time. RoHS compliant, this accessory is a must-have for automotive connectivity needs.


