| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170369-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170369-1 |
| SKU: | AMP170369-1 |
170369-1
Specifications
Detailed Description
Enhance your connectivity with our Low Profile EI Conn LP, designed for efficient signal transmission. This female connector, featuring a Cable Mount (Free-Hanging) setup, ensures easy installation. Crafted with Phosphor Bronze contact material and Pre-Tin plating, it guarantees reliable performance. With an amperage of 2A and operating temperature range of -20 to 105°C (-4 to 221°F), it's suitable for various applications. Offering excellent insulation resistance and meeting RoHS compliance, this connector is both high-quality and environmentally friendly. Perfect for Wire to Wire setups, it accommodates wire sizes ranging from 26 to 22 AWG, making it versatile for different projects. Whether for industrial or personal use, this connector is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91571-1 | ![]() |


