| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170377-1 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Package Quantity: | 15000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170377-1 |
| SKU: | AMP170377-1 |
170377-1
Specifications
Detailed Description
Enhance your electrical connections with our EIS Contact, a high-quality male pin designed for optimal signal transmission. With a durable brass construction and pre-tin plating, it ensures reliable performance in various applications. Operating seamlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), this contact is a versatile component for wire-to-wire or wire-to-board setups. Compliant with RoHS standards, it guarantees both efficiency and environmental responsibility. Whether you're assembling electronics or industrial machinery, the EIS Contact is the perfect solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151084-1 | TE Connectivity 170377-1 Application Tooling | ![]() |
| TE Connectivity 2151084-2 | TE Connectivity 170377-1 Application Tooling | ![]() |
| TE Connectivity 7-2151084-7 | TE Connectivity 170377-1 Application Tooling | ![]() |
| TE Connectivity 724762-1 | TE Connectivity 170377-1 Application Tooling | ![]() |
| TE Connectivity 91566-1 | TE Connectivity 170377-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


