| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170377-2 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 15000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170377-2 |
| SKU: | AMP170377-2 |
170377-2
Specifications
Detailed Description
Enhance your electronic connections with our EIS CONN PIN CONTACT. Designed for male gender applications, this high-quality pin contact offers a reliable amperage of 2A, making it ideal for signal circuitry. With a durable phosphor bronze construction and pre-tin plating, it ensures secure wire-to-wire or wire-to-board connectivity. Operating smoothly in temperatures ranging from -20°C to 105°C (-4°F to 221°F), it guarantees performance in various environments. Each package includes 15000 pieces, conveniently packed in strips for easy handling. RoHS compliant and suitable for a range of wire sizes, this contact is a must-have for your connectivity needs. Upgrade your systems with the assurance of 500MΩ insulation resistance and 750V AC dielectric withstand voltage. Meet your data and device connection requirements seamlessly with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151084-1 | TE Connectivity 170377-2 Application Tooling | ![]() |
| TE Connectivity 2151084-2 | TE Connectivity 170377-2 Application Tooling | ![]() |
| TE Connectivity 7-2151084-7 | TE Connectivity 170377-2 Application Tooling | ![]() |
| TE Connectivity 724762-1 | TE Connectivity 170377-2 Application Tooling | ![]() |
| TE Connectivity 91566-1 | TE Connectivity 170377-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


