| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703799-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.252 in |
| Cable Exit Angle: | 90° |
| Height: | 1.709 in, 43.4 mm |
| Width: | 2.244 in, 57 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1703799-1 |
| SKU: | AMP1703799-1 |
1703799-1
Specifications
Detailed Description
Enhance your automotive wiring setup with the LEAVYSEAL series male terminal housing. Designed for optimal performance, this 3-row housing features a 5mm pitch and is rated for 28V DC with IP67 and IP6K9K protection. Constructed with PBT GF material meeting UL 94-HB standards, it offers durability in harsh environments, with a wide operating temperature range from -40 to 120°C. With 15 positions and a 90° cable exit angle, it provides efficient signal transmission. The black housing, 2.252" in length, 2.244" in width, and 1.709" in height, is ideal for industrial and commercial transportation applications. Sealable and serviceable, it ensures reliable connectivity, while the terminal position assurance and primary locking feature offer added security. RoHS compliant, this connector system is a dependable choice for your automotive needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703804-1 | ![]() | |
| TE Connectivity 1703806-1 | ![]() | |
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() |


