170381-1

Heilind Number:AMP170381-1
Manufacturer:TE Connectivity
Manufacturer Number:170381-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL .312 REC AV 0.5-2 MM2 PRE-TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170381-1
Series:Positive Lock 312
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.03 in, .76 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170381-1

Detailed Description

Enhance your electrical connections with our Positive Lock 312 series receptacle terminals. Crafted from durable brass with a protective tin plating, these straight orientation terminals are designed for secure crimping onto 14-20 AWG wires. With a generous operating temperature range of -40 to 110°C, they ensure reliable performance in various environments. Featuring a .312-inch compatible tab width and accommodating wire insulation diameters of .087 to .134 inches, they offer versatility in connectivity. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions. Elevate your projects with these high-quality receptacles.